Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-382000
Manufacturer Part #:

382000

Manufacturer:

Description: Test Leads VOLTAGE TEST LEADS W/ALLIGATOR CLIPS
Silverlight Page 2,294, Mouser Enhanced Catalog
PDF Page 2,294, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Test Leads
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Test leads
Connector Type: Alligator clip
Color: Black, Blue, Red, Yellow
Description/Function: Voltage test leads with alligator clips (4 leads)
Features: Includes color coded alligator clips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
91285-1
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIP ...
TE Connectivity / AMP
1: $21.12
5156-2
Cable Boots STRAIN RELIEF BOOT
Pomona Electronics
1: $1.01
3132CT
Crimpers .093 PIN/SOCKET CONT
Sargent Tools
1: $126.58
29-4010
RF Connectors MINI-UHF PLUG
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.24
72943
RF Connectors SMA PLUG STRAIGHT CRIMP RG58
Pomona Electronics
1: $5.16
5534
Test Leads STATIC CONTROL GRO
Pomona Electronics
1: $20.30

108623895 150670586 170834074 111427401