|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
685-380801-NIST
Manufacturer Part #:

380801-NIST

Manufacturer:

Description:
Power Analyzers POWER ANALYZER W/N
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Current Rating: 20 A
Frequency: 20 kHz
Brand: Extech
Accuracy: +/- 0.5 %
Display Type: Four Simultaneous
Cable Type: North American Power Cord Included
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$794.00

To add to a project, please Log In.

190230012 195611129 1141796025-0107-8false