|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-380366
Manufacturer Part #:

380366

Manufacturer:

Description:
Insulation Testers / Megohmmeters INSULATION TESTER DA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Extech
Resistance: 4 kOhms
Display Type: LCD
Current Rating: 8 A
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $509.00

To add to a project, please Log In.

190230012 1141796025-0107-8false