Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRT86VL30IV-F
Manufacturer Part #:

XRT86VL30IV-F

Manufacturer:

Description:
Network Controller & Processor ICs 1-Ch T1/E1/J1
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Brand: Exar
Product: Framer
Number of Transceivers: 1
Data Rate: 16.384 Mbps
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-128
Packaging: Tray
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V, 3.3 V
Factory Pack Quantity: 72
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.28
  10: $19.53
  25: $18.06
  50: $17.67
  100: $16.60
  250: $15.13
  500: $14.16
  1,000: Quote
 

To add to a project, please Log In.


163682313 147914401 197847692