|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
695-XRPWRKIT-LWP-1
Manufacturer Part #:

XRPWRKIT-LWP-1

Manufacturer:

Description:
Power Management IC Development Tools Exar/Wurth Kit f/POL Low Power Designs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: PMIC Solutions
Tool Is For Evaluation Of: SP6669, XRP6658, XRP6668, XRP6657
Input Voltage: 2.5 V to 5.5 V
Output Voltage: 0.6 V
Brand: Exar
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.75

To add to a project, please Log In.

182552202 119863353 153566726 192564755 197847692 147914401