|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP9711EY-F
Manufacturer Part #:

XRP9711EY-F

Manufacturer:

Description:
PMIC Solutions Dual 6A Prgrmble Pwr Mod w/ Diff Sensing
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Output Voltage: 0.6 V to 5.5 V
Output Current: 6 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Exar
Description/Function: Dual programmable power module
Input Voltage: 4.75 V to 22 V
Number of Outputs: 2 Output
Operating Supply Current: 18 mA
Operating Supply Voltage: 4.75 V to 22 V
Operating Temperature Range: - 40 C to + 125 C
Series: XRP9711
Factory Pack Quantity: 260
Topology: Boost, Buck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO8200B Power Switch ICs - Power Distribution 307
FDMF5839 Gate Drivers 2,974
NC7SV74K8X Flip Flops 5,338
ACPL-K30T-500E Logic Output Optocouplers 615
MAX98310EWL+T Audio Amplifiers 2,416
LCMXO2-1200HC-4MG132C FPGA - Field Programmable Gate Array 442
SI5338Q-B-GM Clock Generators & Support Products 642
Real Time Availability
Stock:
260 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.13
10:
$27.86
25:
$24.85
50:
$24.10
100:
$23.80
250:
$21.84
500:
$20.78

To add to a project, please Log In.

Popular Searches: 3.3 V PMIC Solutions
155665764 128562768 147914401 155596327 135083584 156475631 165220146 197847692 113789513 199666783 106889023 114958212 128534242 178966813 188492425