|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP9710EY-F
Manufacturer Part #:

XRP9710EY-F

Manufacturer:

Description:
PMIC Solutions Dual 6A Prgrmble Pwr Mod w/ Diff Sensing
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Output Voltage: 0.6 V to 5.5 V
Output Current: 6 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Brand: Exar
Description/Function: Dual programmable power module
Input Voltage: 4.75 V to 22 V
Number of Outputs: 2 Output
Operating Supply Current: 18 mA
Operating Supply Voltage: 4.75 V to 22 V
Operating Temperature Range: - 40 C to + 125 C
Series: XRP9710
Factory Pack Quantity: 260
Topology: Boost, Buck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCPF400N80Z MOSFET 556
24LC16B-E/SN EEPROM 6,482
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,139
TPS3838K33DBVT Supervisory Circuits 2,044
MAX3284EAUT+T RS-422/RS-485 Interface IC 3,173
LM19CIZ/NOPB Board Mount Temperature Sensors 4,332
LMH6643MAX/NOPB Operational Amplifiers - Op Amps 5,243
ICL7660SCBAZ-T Voltage Regulators - Switching Regulators 2,630
ADC081C021CIMK/NOPB Analog to Digital Converters - ADC 2,947
SC16IS762IBS,151 UART Interface IC 1,172
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.26
10:
$24.29
25:
$21.66
50:
$21.01
100:
$20.74
250:
$19.04
500:
$18.12

To add to a project, please Log In.

Popular Searches: 3.3 V PMIC Solutions
155665764 128562768 155596327 165220146 156475631 197847692 128534242 135083584 199666783 106889023 113789513 114958212 147914401 178966813 188492425