|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP7724ILB-F
Manufacturer Part #:

XRP7724ILB-F

Manufacturer:

Description:
Switching Controllers QUAD DIGITAL PWM BUCK CONTROLLER
Mouser Online Catalog Page 538, Mouser Online Catalog
PDF Page 538, PDF Catalog Page
XRP7724ILB-F Datasheet XRP7724ILB-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: Exar
Number of Outputs: 4 Output
Switching Frequency: 105 kHz to 1.23 MHz
Output Voltage: 0.6 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-44
Packaging: Tray
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.75 V to 25 V
Series: XRP7724
Factory Pack Quantity: 260
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-XRP7724ILBTR-F XRP7724ILBTR-F Reel Non-Stocked $6.75 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ Digital Isolators 2,291
TPS51200DRCR LDO Voltage Regulators 17,015
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,624
901-143 RF Connectors / Coaxial Connectors 465
MCP1319MT-29LE/OT Supervisory Circuits 6,837
THS4520RGTT Differential Amplifiers 1,419
MAX3222EUP+ RS-232 Interface IC 745
TPS62590DRVT Voltage Regulators - Switching Regulators 842
SPX3819M5-L LDO Voltage Regulators 700
Real Time Availability
Stock:
372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.46
10:
$10.42
25:
$9.64
50:
$9.12
100:
$8.86
250:
$8.07
500:
$7.55
$6.75

To add to a project, please Log In.

126120887 128534242 106889023 147914401 188492425 188620915 197847692Alternative Packaging