Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP7714ILB-F
Manufacturer Part #:

XRP7714ILB-F

Manufacturer:

Description: Soft Switching PWM Controllers 4Ch Digital Pwr Cntr w/LDO prog. thru PC
Silverlight Page 456, Mouser Enhanced Catalog
PDF Page 456, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Soft Switching PWM Controllers
RoHS: RoHS Compliant Details
Number of Outputs: Quad Output
Switching Frequency: 300 kHz
Operating Supply Voltage: 4.75 V to 25 V
Supply Current: 28 mA to 50 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Packaging: Bulk
Output Voltage: 0.9 V to 5.1 V
Type: DC/DC Controllers
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-XRP7714ILBTR-F XRP7714ILBTR-F REEL Non-Stocked $4.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.50
  25: $7.48
  100: $6.46
  250: $5.44
  1,000: $4.95
  2,000: $4.77
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.69
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
ANT-916-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $8.54
RK73H1ETTP2400F
Thick Film Resistors - SMD 1/16watts 240ohms 1%
KOA Speer
1: $0.10
TPS51206DSQT
Low Dropout Regulators - LDO 2A Peak Sink/Source D ...
Texas Instruments
1: $2.08
TISP6NTP2CDR-S
SCRs Quad Buffered PGate Forward Conducting
Bourns
1: $2.04
FDS8984
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.71
FDMC8200S
MOSFET 30V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.11
MCP1802T-3302I/OT
Low Dropout Regulators - LDO Hi PSRR 300 mA LDO Vi ...
Microchip Technology
1: $0.58
TPS2553DRVT-1
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.81
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.95
BLM18SG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHMS
Murata Electronics
1: $0.38
85003-0062
DIN 41612 Connectors DIN 41612 MALE STYLE
Molex
1: $3.74
SN65LVELT22D
Translation - Voltage Levels 3.3V Dual LVTTL to Di ...
Texas Instruments
1: $3.42
QTLP650C4TR
Standard LEDs - SMD 1206 SMD LED GRN CL
Everlight
1: $0.19
C8051F996DK
Development Boards & Kits - 8051 C8051F99x/8x MCU ...
Silicon Labs
1: $99.00
Si4330-B1-FM
RF Receiver Si4330 EZradioPRO Transceiver (rev B1)
Silicon Labs
1: $3.62
EEE-FP1E221AP
Aluminum Electrolytic Capacitors - SMD 220UF 25V E ...
Panasonic Electronic Components
1: $0.87
CDRH127NP-270MC
Fixed Inductors 27uH 3.4A
Sumida
1: $3.05


125886479Alternative Packaging