|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP7714EVB-D2P-K
Manufacturer Part #:

XRP7714EVB-DEMO-2P-KIT

Manufacturer:

Description:
Power Management IC Development Tools XRP7714 DEMO KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: DC-DC Controllers
Tool Is For Evaluation Of: XRP7714
Input Voltage: 5 V
Output Voltage: 0.9 V to 5.1 V
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.50

To add to a project, please Log In.

168451696 153566726 147914401 119863353 192564755