Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP7664IDTR-F
Manufacturer Part #:

XRP7664IDTR-F

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 2A 18V Synchronous Step-Down Converter
Mouser Online Catalog Page 544, Mouser Online Catalog
PDF Page 544, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Exar
Topology: Buck
Input Voltage MAX: 18 V
Switching Frequency: 340 kHz
Output Voltage: Adj
Output Current: 2 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: XRP7664
Factory Pack Quantity: 2500
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM142SQ2L Common Mode Filters / Chokes 4,350
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,879
TCS3200D-TR Light To Frequency & Light To Voltage 36,338
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 448,317
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,809
EK-TM4C123GXL Development Boards & Kits - ARM 1,920
UCC28950PWR Switching Controllers 3,373
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 158,565
CPF2150R00FKE14 Metal Film Resistors - Through Hole 3,364
XRP7665IDBTR-F Switching Controllers 778
Real Time Availability
Stock:
1,510 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.853
  100: $0.655
  500: $0.567
  1,000: $0.457
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.405
  10,000: $0.39
  25,000: $0.374
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


163050257 197847692 147914401 188492425 110087055 146182906 106889023 158451729 158646201