|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP7657EVB
Manufacturer Part #:

XRP7657EVB

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for XRP7657 Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: XRP7657
Input Voltage: 4.75 V to 25 V
Output Voltage: 0.8 V to 21 V
Dimensions: 50.8 mm x 31.75 mm
Packaging: Bulk
Series: XRP7657
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR74-100-R Fixed Inductors 6,990
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

179677257 153566726 147914401 192564755 119863353 197847692