Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP7613EVB
Manufacturer Part #:

XRP7613EVB

Manufacturer:

Description: LED Lighting Development Tools XRP7613 Eval Brd
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 94, Mouser Enhanced Catalog
PDF Page 94, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Exar
RoHS: No
Product: Evaluation Boards
For Use With: High Power LEDs
Core: XRP7613
Operating Supply Voltage: 7 V to 36 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BZG05C5V1TR3
Zener Diodes 5.1 Volt 60W 5%
Vishay Semiconductors
1: $0.40


142225823 112586500 151682008