|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP6657EVB
Manufacturer Part #:

XRP6657EVB

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for XRP6657 Series
Mouser Online Catalog Page 385, Mouser Online Catalog
PDF Page 385, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: XRP6657
Input Voltage: 2.5 V to 5.5 V
Output Voltage: 1.8 V
Dimensions: 25.4 mm x 38.1 mm
Packaging: Bulk
Series: XRP6657
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.25

To add to a project, please Log In.


119825437 153566726 147914401 192564755 119863353