|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XRP6124HVESTR05F
Manufacturer Part #:

XRP6124HVESTR0.5-F

Manufacturer:

Description:
Switching Controllers PFET controllers w/ Cnstnt OnTime Cntrl
Mouser Online Catalog Page 538, Mouser Online Catalog
PDF Page 538, PDF Catalog Page
XRP6124HVESTR0.5-F Datasheet XRP6124HVESTR0.5-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Buck
Switching Frequency: 200 kHz to 833 kHz
Duty Cycle - Max: 92 %
Input Voltage: 4.5 V to 30 V
Output Voltage: 0.8 V to 16 V
Output Current: 5 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Exar
Minimum Operating Temperature: - 40 C
Series: XRP6124
Factory Pack Quantity: 200
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-XRP6124HVES0.5-F XRP6124HVES0.5-F Bulk In Stock $1.61 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP2985-33DBVR LDO Voltage Regulators 22,900
0097072802 EMI Connector Gaskets & Grounding Pads 1,559
AD8565AKSZ-REEL7 Operational Amplifiers - Op Amps 2,114
SN74LVC1T45DRLR Translation - Voltage Levels 8,162
Si8642ED-B-IS Digital Isolators 442
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
LO R976-PS-1 Standard LEDs - SMD 13,639
ESD5V5U5ULC E6327 TVS Diode Arrays 7,567
NTMD4184PFR2G MOSFET 3,233
SR732BTTDR20J Current Sense Resistors - SMD 4,861
Real Time Availability
Stock:
1,227 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.29
100:
$0.996
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$0.996
400:
$0.881
$0.695
$0.614
$0.591
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148959515 106889023 111699911 147914401 168653255 188492425 128534242 188620915 197847692Alternative Packaging