Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP2527EVB
Manufacturer Part #:

XRP2527EVB

Manufacturer:

Description: Switch IC Development Tools XRP2527 EVAL BOARD USB 3.0 POWER
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 456, Mouser Enhanced Catalog
PDF Page 456, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product: Evaluation Boards
Type: Power Distributions
Tool Is For Evaluation Of: XRP2527
Operating Supply Voltage: 1.8 V to 5.5 V
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XRP2527IHB-1-F
Power Switch ICs - USB SINGLE CH USB SWITCH w/ ADJ ...
Exar
1: $1.37
B130-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Inc.
1: $0.56


124283016 154606168