Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRP2525EVB
Manufacturer Part #:

XRP2525EVB

Manufacturer:

Description: Switch IC Development Tools XRP2525 EVAL BOARD USB 3.0 POWER
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 456, Mouser Enhanced Catalog
PDF Page 456, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product: Evaluation Boards
Type: Power Distributions
Tool Is For Evaluation Of: XRP2525
Operating Supply Voltage: 1.8 V to 5.5 V
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 900 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.00

To add to a project, please Log In.


124283016 154606168