Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRA1404IL16-F
Manufacturer Part #:

XRA1404IL16-F

Manufacturer:

Description:
Interface - I/O Expanders 8 Bit SPI GPIO Expander
Mouser Online Catalog Page 389, Mouser Online Catalog
PDF Page 389, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 15 MHz
Interrupt Output: With Interrupt
Operating Supply Voltage: 1.65 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Brand: Exar
Output Current: 160 mA
Power Dissipation: 200 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
336 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.05
  10: $1.68
  100: $1.34
  500: $1.17
  1,000: $0.974
  2,500: $0.907
  5,000: $0.874
  10,000: $0.84
  25,000: Quote

To add to a project, please Log In.


111776491 147914401 197847692