Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRA1207IL24-F
Manufacturer Part #:

XRA1207IL24-F

Manufacturer:

Description:
Interface - I/O Expanders 16 Bit I2C GPIO Expander
Mouser Online Catalog Page 389, Mouser Online Catalog
PDF Page 389, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Interface Type: I2C, Serial, SMBus
Maximum Operating Frequency: 100 kHz
Interrupt Output: With Interrupt
Operating Supply Voltage: 1.65 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Brand: Exar
Output Current: 160 mA
Power Dissipation: 200 mW
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
402 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  10: $1.54
  100: $1.23
  500: $1.08
  1,000: $0.898
  2,500: $0.836
  5,000: $0.805
  10,000: $0.774
  25,000: Quote

To add to a project, please Log In.


121576020 147914401 197847692