Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XRA1200PIL16-F
Manufacturer Part #:

XRA1200PIL16-F

Manufacturer:

Description: Interface - I/O Expanders 8 Bit I2C SMBus GPIO Expander
Lifecycle: New At Mouser
Silverlight Page 330, Mouser Enhanced Catalog
PDF Page 330, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
RoHS: RoHS Compliant Details
Maximum Operating Frequency: 100 kHz
Operating Supply Voltage: 1.65 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Interface Type: I2C, SMBus
Output Current: 160 mA
Power Dissipation: 200 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  25: $1.60
  100: $1.45
  250: $1.24
  500: $1.05
  1,000: $0.899
  2,000: $0.761
  5,000: $0.636
  10,000: $0.55

To add to a project, please Log In.


121576020