United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 701-XR4151CP-F
Manufacturer Part #:

XR4151CP-F

Manufacturer:

Description: Voltage to Frequency & Frequency to Voltage V-22V 1.0Hz-100kHz temp 0C to 70C
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Exar
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS: RoHS Compliant Details
Supply Voltage (Max): 22 V
Supply Voltage (Min): 8 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: PDIP-8
Packaging: Tube
Full Scale Frequency: 1 Hz to 100 KHz
Mounting Style: Through Hole
Operating Supply Voltage: 8 V to 22 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 50 View Delivery Dates

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $1.51
25: $1.14
100: $0.968
250: $0.817
500: $0.688
1,000: $0.591
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGPF4533
IGBT Transistors 330V 50A 4th Gen PDP IGBT
Fairchild Semiconductor
1: $1.30
INA826AIDGK
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $3.38
XR21V1410IL16-F
USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; ...
Exar
1: $4.40
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.12
ICL7660CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated Products
1: $2.65
KA331
Voltage to Frequency & Frequency to Voltage Conver ...
Fairchild Semiconductor
1: $0.39
WSL36371L000DEB
Current Sense Resistors - SMD 3watts .001ohms .5% ...
Vishay/Dale
1: $2.82
IRF840APBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
BTA40-800B
Triacs 40 Amp 800 Volt
STMicroelectronics
1: $8.77
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
TEPT4400
Photodetector Transistors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
L297/1
Motor / Motion / Ignition Controllers & Drivers St ...
STMicroelectronics
1: $9.52
TVX2W2R2MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.89
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
SP7805V-L
DC/DC Switching Controllers 30 TERMINAL 1A POS
Exar
1: $0.49
XRT8000ID-F
Clock Synthesizer / Jitter Cleaner 3.3V-5V 0.05UI ...
Exar
1: $14.63
VAOL-5LWY4
Standard LED - Through Hole White Water Clear 4000 ...
VCC
1: $0.43
PT10LV10-205A3030
Trimmer Resistors - Through Hole 2Mohms 10mm Rnd T ...
Piher
1: $0.46
NJM4151D
Voltage to Frequency & Frequency to Voltage V-F/F- ...
NJR
2000: $1.58


146129527