|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XR3160EIU-0A-EB
Manufacturer Part #:

XR3160EIU-0A-EB

Manufacturer:

Description:
Interface Development Tools XR3160EIU EVAL BRD
Share |
Manufacturer: Exar
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RS-232, RS-422, RS-485
Tool Is For Evaluation Of: XR3160EIU
Brand: Exar
Description/Function: Evaluation board for the XR3160EIU
For Use With: XR3160EIU
Interface Type: RS-232, RS-422, RS-485
Packaging: Bulk
Series: XR3160E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
XR3160EIU-F

RS-422/RS-485 Interface IC

66

Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.50

To add to a project, please Log In.

112037029 147914401 192564755 153566726 197847692