Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR2211ACP-F
Manufacturer Part #:

XR2211ACP-F

Manufacturer:

Description:
VCO Oscillators 4.5V-20V 5mA temp 0C to 70C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: VCO Oscillators
RoHS: RoHS Compliant Details
Brand: Exar
Package / Case: PDIP-14
Frequency: 300 kHz
Packaging: Tube
Supply Voltage: 4.5 V to 20 V
Dimensions: 8.26 mm W x 20.19 mm L x 5.33 mm H
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Product: PLL
Series: XR -2211A
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4066BE Analog Switch ICs 8,842
SN74HC14N Inverters 12,492
MAL211836101E3 Aluminum Electrolytic Capacitors - Leaded 929
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 27,735
FK24C0G1H103J Multilayer Ceramic Capacitors MLCC - Leaded 9,625
ECS-200-20-4X Crystals 3,342
SN74LVC1G32DBVR Logic Gates 15,525
CD4046BE Phase Locked Loops - PLL 2,298
FK24C0G1H472J Multilayer Ceramic Capacitors MLCC - Leaded 749
FK28C0G1H182J Multilayer Ceramic Capacitors MLCC - Leaded 2,449
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 17 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.23
  10: $4.25
  100: $3.87
  250: $3.49
  500: $3.13
  1,000: $2.64
  2,500: $2.51
  5,000: Quote
 

To add to a project, please Log In.

126052602 157188456 167357855