Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR2209CP-F
Manufacturer Part #:

XR2209CP-F

Manufacturer:

Description: VCXO Oscillators 4V-13V 0.01Hz-1MHz temp 0C to 70C
PDF Data Sheet
 
Share |
Manufacturer: Exar
Product Category: VCXO Oscillators
RoHS: RoHS Compliant Details
Brand: Exar
Package / Case: PDIP-8
Frequency: 0.00000001 MHz to 1 MHz
Frequency Stability: 30 PPM
Packaging: Tube
Supply Voltage: 8 V to 26 V, +/- 4 V to +/- 13 V
Dimensions: 7.87 mm W x 10.29 mm L x 5.08 mm H
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Load Capacitance: 5000 pF
Mounting Style: Through Hole
Product: Programmable
Series: XR2209
Factory Pack Quantity: 50
Supply Voltage - Max: 26 V or +/- 13 V
Supply Voltage - Min: 8 V or +/- 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,744 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  10: $2.31
  100: $1.84
  500: $1.61
  1,000: $1.34
  2,500: $1.24
  5,000: $1.20
  10,000: $1.15
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.08
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.23
AD8639ARZ
Precision Amplifiers 16V Dual Auto-Zero RRO Precis ...
Analog Devices
1: $4.91
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.32
70553-0004
Headers & Wire Housings R/A HDR 5P low profile sin ...
Molex
1: $1.43
70553-0003
Headers & Wire Housings R/A HDR 4P low profile sin ...
Molex
1: $1.10
3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.08
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.70
T491X337K010AT
Tantalum Capacitors - Solid SMD 10V 330uF 10% "X"
Kemet
1: $2.65
C330C105K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 1 ...
Kemet
1: $1.11
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
TL084CN
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.68
TL081CP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.52
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.08
EEU-FC1E102L
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic
1: $0.90
LM4040C41ILPR
Voltage References 4.096-V Prec Micro Pwr Shunt Vl ...
Texas Instruments
1: $0.92
XR2211ACP-F
VCO Oscillators 4.5V-20V 5mA temp 0C to 70C
Exar
1: $2.54
LM2940S-5.0
LDO Voltage Regulators 1A LDO Reg
Texas Instruments
1: $2.56
LM2940T-5.0
LDO Voltage Regulators 1A LDO Reg
Texas Instruments
230: $1.14

161858062 129527177