Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR2206/11/12EB
Manufacturer Part #:

XR2206/11/12EB

Manufacturer:

Description: Clock & Timer Development Tools Supports 2206 2211 & 2212
PDF Data Sheet
 
Share |
Manufacturer: Exar
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: Function Generators
Tool Is For Evaluation Of: XR2206, XR2211, XR2212
Frequency: 0.01 Hz to 1 MHz
Operating Supply Voltage: 10V to 26V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.48
901-9889-RFX
RF Connectors / Coaxial Connectors BLHD JCK S/CUP ...
Amphenol RF
1: $6.81
CD40106BPWR
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.42
FK22X7R2E474K
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF ...
TDK
1: $1.69
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.52
CD4011BM96
Logic Gates Quad 2-In. CMOS
Texas Instruments
1: $0.42
CD4017BM96
Counter ICs CMOS Decade Counter
Texas Instruments
1: $0.44
CD4047BE
Monostable Multivibrator CMOS LP Mono/Astable
Texas Instruments
1: $0.56
CFP1/4CT52R201J
Carbon Film Resistors - Through Hole 200 ohm 5%
KOA Speer
1: $0.33
MF1/4DCT52R5101F
Metal Film Resistors - Through Hole 1/4W 5.1K ohm ...
KOA Speer
1: $0.12
PV36W205C01B00
Trimmer Resistors - Through Hole 2.0Mohms 10mm Squ ...
Murata Electronics
1: $1.52
PV36W503C01B00
Trimmer Resistors - Through Hole 50K 10%
Murata Electronics
1: $1.51


147914401 192564755