Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR21V1414IM0A-EB
Manufacturer Part #:

XR21V1414IM-0A-EB

Manufacturer:

Description: Interface Development Tools Eval Board for XR21V1414IM48-F
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 331, Mouser Enhanced Catalog
PDF Page 331, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Boards
Type: USB to UART
Tool Is For Evaluation Of: XR21V1414
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Description/Function: UART and Bridging solutions
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XR21V1414IM-0B-EB
Interface Development Tools For XR21V1414 TQFP48 U ...
Exar
1: $34.29


138727333 161548379