|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XR21V1412IL0A-EB
Manufacturer Part #:

XR21V1412IL-0A-EB

Manufacturer:

Description:
Interface Development Tools EVAL BOARD FOR XR21V1412IL32-F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: USB to UART
Tool Is For Evaluation Of: XR21V1412
Operating Supply Voltage: 3.3 V
Description/Function: UART and Bridging solutions
Interface Type: UART, USB
Packaging: Bulk
Series: XR21V1412
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
XR21V1412IL32-F

USB Interface IC

360

XR21V1412IL-0B-EB Interface Development Tools 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.50

To add to a project, please Log In.

138727333 146844690 153566726 147914401 192564755