|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-XR21B1411IL0A-EB
Manufacturer Part #:

XR21B1411IL-0A-EB

Manufacturer:

Description:
Interface Development Tools Eval Board for XR21B1411 Series
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Exar
Product: Evaluation Boards
Type: USB to UART
Tool Is For Evaluation Of: XR21B1411
Operating Supply Voltage: 5 V
Description/Function: Enhanced 1 channel full speed USB UART
Interface Type: UART, USB
Packaging: Bulk
Series: XR21B1411
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
XR21B1411IL16-F

UART Interface IC

163

ImageMfr. Part #DescriptionStock 
MIKROE-511 Jumper Wires 2,336
AT90USBKEY2 Development Boards & Kits - AVR 140
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

198243346 153566726 192564755 147914401 197847692