Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR20M1280IL32-F
Manufacturer Part #:

XR20M1280IL32-F

Manufacturer:

Description: UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 330, Mouser Enhanced Catalog
PDF Page 330, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 8
Data Rate: 24 Mbps
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Supply Current: 2.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-32
Packaging: Bulk
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
459 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.58
  25: $4.03
  100: $3.48
  250: $2.93
  500: $2.56
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.37
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
FT200XD-R
USB Interface IC USB to I2C IC DFN-10
FTDI
1: $2.00
3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
PFRA.050
Resettable Fuses PTC 60V I hold 0.5
Schurter
1: $0.31
BLM15AG601SN1D
EMI Filter Beads, Chokes & Arrays 600 OHM LOW SPEE ...
Murata Electronics
1: $0.33
SMD030F-2
Resettable Fuses .3A 60V 10A Imax
TE Connectivity / Raychem
1: $0.47
TLV1117-33CKVURG3
Low Dropout Regulators - LDO Sgl Output LDO 800mA ...
Texas Instruments
1: $0.78
MBRS190T3G
Schottky Diodes & Rectifiers 1.5A 90V
ON Semiconductor
1: $0.46
MOV-10D201K
Varistors 250pF 200volts 10%
Bourns
1: $0.14
MCP6S26-I/P
Special Purpose Amplifiers 6-Chan. 12 MHz SPI
Microchip Technology
1: $2.32
MCP23008-E/P
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
MCP6S21-I/P
Special Purpose Amplifiers 1-Chan. 12 MHz SPI
Microchip Technology
1: $1.28
MCP3004-I/P
Analog to Digital Converters - ADC 10-bit SPI 4 Ch ...
Microchip Technology
1: $2.20
OMI-SH-205L,594
General Purpose Relays DPDT 10A 5VDC SENS
TE Connectivity / OEG
1: $2.61

138812610