United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 701-XR18W753IL48-F
Manufacturer Part #:

XR18W753IL48-F

Manufacturer:

Description: RF Receiver UART
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Exar
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: RF Receivers
Package / Case: QFN-48
Operating Frequency: 956 MHz
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Noise Figure: 12 dB
Supply Current: 0.5 mA, 1.7 mA, 19 mA, 22 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 0

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $6.10
25: $5.00
100: $4.59
250: $4.08
500: $3.57
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP6641AEK-L-3-3
Switching Converters, Regulators & Controllers 500 ...
Exar
1: $1.47
XR18W750IL48-F
Microcontrollers (MCU) UART
Exar
1: $9.73
XRP7604EDB-F
LED Lighting Drivers 1A 29V Non-Sync Buck High Pow ...
Exar
1: $2.81


This product is also available in: