United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 701-XR18W750IL48-F
Manufacturer Part #:

XR18W750IL48-F

Manufacturer:

Description: Microcontrollers (MCU) UART
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Exar
Product Category: Microcontrollers (MCU)
RoHS: RoHS Compliant Details
Core: 8051
Processor Series: XR18W750
Data Bus Width: 8 bit
Maximum Clock Frequency: 400 KHz
Data RAM Size: 32 KB
Operating Supply Voltage: 2.25 V to 3.63 V
Package / Case: QFN-48
Mounting Style: SMD/SMT
Interface Type: I2C, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Timers: 1
Program Memory Type: EEPROM



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
37 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $9.73
25: $7.98
100: $7.33
250: $6.51
500: $5.70
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $1,895.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
ULINK2
JTAG Debugger DEBUG ADAPTER ULINK2
Keil Tools
1: $399.00
XR21V1414IM48-F
USB Interface IC 4-Ch 12Mbps 48MHz Internal clock; ...
Exar
1: $8.89
XR18W753IL48-F
RF Receiver UART
Exar
1: $6.10
SP232AEP-L
RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C
Exar
1: $1.10