|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR16V554IV-F
Manufacturer Part #:

XR16V554IV-F

Manufacturer:

Description:
Universal Bus Functions UART
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Universal Bus Functions
RoHS: RoHS Compliant Details
Brand: Exar
Logic Type: Universal Asynchronous Receiver and Transmitter
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LQFP-64
Packaging: Tray
Maximum Power Dissipation: 500 mW
Mounting Style: SMD/SMT
Series: XR16V554
Factory Pack Quantity: 160
Supply Current: 3 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-XR16V554IVTR-F XR16V554IVTR-F Reel Non-Stocked Lead-Time 10 Weeks $8.25 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.29
  10: $12.20
  25: $11.28
  50: $11.03
  100: $10.37
  250: $9.45
  500: $8.84
  1,000: $8.11
  2,500: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging