Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-XR16M681IL24-F
Manufacturer Part #:

XR16M681IL24-F

Manufacturer:

Description: UART Interface IC 1.62-3.63V; 32-Byte FIFO & VLIO; UART
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 1
Data Rate: 20 Mbps
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 310
Multiples: 1
Pricing (USD)
  310: $2.70
  500: $2.37
  5,000: $2.32
  10,000: Quote

To add to a project, please Log In.

143055356