Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-ST78C34CJ44-F
Manufacturer Part #:

ST78C34CJ44-F

Manufacturer:

Description: I/O Controller Interface IC INTERNAL FIFO UART
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Brand: Exar
Product: Bidirectional Parallel Printer Ports
Number of I/Os: 20
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Data Bus Width: 8 bit
Interface Type: Parallel
Maximum Power Dissipation: 500 mW
Operating Temperature Range: 0 C to + 70 C
Factory Pack Quantity: 27
Supply Current: 4 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.27
  10: $5.10
  100: $4.64
  250: $4.19
  500: $3.76
  1,000: $3.17
  2,500: $3.01
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.34
OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters 7.5W 24V 5Vout 1.5A ...
Murata Power Solutions
1: $4.28
AT28C256-15PU
EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
Atmel
1: $9.74
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
2041021-4
Memory Card Connectors PUSH/PULL TOP MNT 10AU
TE Connectivity
1: $3.10
SN74LS682N
Logic Comparators Octal binary or BCD Magnitude Co ...
Texas Instruments
1: $2.50
SN74LS273N
Flip Flops Octal
Texas Instruments
1: $0.88
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.92
LM323T
Linear Voltage Regulators 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
N7E50-Q516RB-40
Memory Card Connectors 18.70 NORMAL TYPE CF TYPE I ...
3M Electronic Solutions Division
1: $4.83
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
DC10GWA
LED Bars and Arrays GREEN DIFFUSED 10 SEGMENT
Kingbright
1: $1.99
TIP29C
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.57
TAP226K025SCS
Tantalum Capacitors - Solid Leaded 25volts 22uF 10 ...
AVX
1: $1.74
W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Western Design Center (WDC)
1: $6.95
XG4A-4034
Headers & Wire Housings Plug Long Lock 40P RightAn ...
Omron Electronics
1: $2.12
CP-06 WE
Circuit Board Hardware - PCB PCB Ejector .062in Ny ...
Bivar
1: $0.44
DC10SRWA
LED Bars and Arrays RED DIFFUSED 10 SEGMENT
Kingbright
1: $1.99
LM4250CN/NOPB
Operational Amplifiers - Op Amps Programmable OP A ...
Texas Instruments
1: $1.14
266-330-RC
Resistor Networks & Arrays 10PIN 330Ohms 2%
Xicon
1: $0.27


197847692 147914401