|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SPX5205M5-L-3-0
Manufacturer Part #:

SPX5205M5-L-3-0

Manufacturer:

Description:
LDO Voltage Regulators 150mA, Low Noise LDO Voltage Regulator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 16 V
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Load Regulation: 0.5 %
Series: SPX5205
Dropout Voltage: 210 mV
Brand: Exar
Input Voltage MIN: 2.5 V
Line Regulation: 0.2 %/V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
PSRR / Ripple Rejection - Typ: 70 dB
Tradename: SIPEX
Voltage Regulation Accuracy: 1 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SPX5205M5-L-30TR SPX5205M5-L-3-0/TR Reel In Stock $0.68 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 1,949
PIC18F8722-I/PT 8-bit Microcontrollers - MCU 1,118
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,635
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,326
LNK306DN-TL AC/DC Converters 8,933
FDN339AN MOSFET 15,161
NDS355AN MOSFET 14,499
TPS61070DDCR Voltage Regulators - Switching Regulators 5,633
DMG6602SVT-7 MOSFET 23,534
Real Time Availability
Stock:
4,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.505
100:
$0.317
$0.245
$0.209
$0.194
$0.184
$0.171

To add to a project, please Log In.

197847692 106889023 161494881 102200356 147914401 160615689 188492425 128534242Alternative Packaging