Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-SPX5205M5-L-1-8
Manufacturer Part #:

SPX5205M5-L-1-8

Manufacturer:

Description: Low Dropout Regulators - LDO 150mA, Low Noise LDO Voltage Regulator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 1.8 V
Dropout Voltage (Max): 350 mV
Output Current: 150 mA
Load Regulation: 0.5 %
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Voltage MIN: 2.5 V
Line Regulation: 0.2 %/V
Minimum Operating Temperature: - 40 C
PSRR / Ripple Rejection (Typ): 70 dB
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
83 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.40
  100: $0.34
  250: $0.29
  500: $0.24
  1,000: $0.207
  2,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
LM5005MH/NOPB
DC/DC Switching Converters 2.5A Integrated Buck Re ...
Texas Instruments
1: $3.93
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
T510X107M020ATE045
Tantalum Capacitors - Solid SMD 20volts 100uF 20%
Kemet
1: $9.55
SN65HVD11D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
SN74ALVTH16245GR
Bus Transceivers 3 St 2.5/3.3V 16bit
Texas Instruments
1: $1.57
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SI4800BDY-T1-E3
MOSFET 30V 9A 2.5W
Vishay/Siliconix
1: $0.76
ST2012SB32768H5HPWAA
Crystals 12.5pF 32.768kHz
AVX
1: $1.22
SN74LVC541APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.30
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.04
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
MAX3097EEEE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $13.83
SPX5205M5-L-5-0
Low Dropout Regulators - LDO 150mA, Low Noise LDO ...
Exar
1: $0.53


This product is also available in:
000000001