|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SPX2940T-L-5-0TR
Manufacturer Part #:

SPX2940T-L-5-0/TR

Manufacturer:

Description:
LDO Voltage Controllers 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: LDO Voltage Controllers
RoHS: RoHS Compliant Details
Brand: Exar
Input Voltage MAX: 16 V
Output Voltage: 5 V
Load Regulation: 1.5 %
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-263-3
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: SPX2940
Factory Pack Quantity: 500
Tradename: SIPEX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APV-12-12 LED Power Supplies 1,003
327 Lamps 2,266
1050QA3 Panel Mount Indicator Lamps 847
6S6-120V Lamps 170
B2A Lamps 386
LF50ABV-DG LDO Voltage Regulators 1,437
SSL-LX100133XRC/1 Standard LEDs - Through Hole 2,152
EC4A22H Isolated DC/DC Converters 10
L50J10KE Wirewound Resistors - Chassis Mount 59
APV-16-12 LED Power Supplies 24
Real Time Availability
Stock:
885 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 885 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.59
10:
$1.28
100:
$1.00
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.875
$0.743
$0.693
$0.667
$0.642

To add to a project, please Log In.

128534242 160615689 197847692 106889023 147914401 188492425 139205024