Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-SP6669AEK-L
Manufacturer Part #:

SP6669AEK-L

Manufacturer:

Description: Voltage Regulators - Switching Regulators 2.5V-5.5V 1500kHz temp -40C to 85C
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Exar
Input Voltage MAX: 5.5 V
Switching Frequency: 1.5 MHz
Output Voltage: Adj
Output Current: 600 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT 23-5
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Type: Voltage Converter
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP6669AEK-L/TRR3 SP6669AEK-L/TRR3 Reel In Stock $1.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.77
  10: $1.47
  100: $1.10
  500: $0.968
  1,000: $0.764
  2,500: $0.678
  10,000: $0.652
  25,000: Quote
 

To add to a project, please Log In.


159921809 162548912Alternative Packaging