Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-SP6201EM5-L-3-3
Manufacturer Part #:

SP6201EM5-L-3-3

Manufacturer:

Description: Low Dropout Regulators - LDO Micropower, 200mA CMOS LDO Regulators
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage (Max): 500 mV
Output Current: 200 mA
Load Regulation: 0.14 %
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Voltage MIN: 2.5 V
Line Regulation: 0.03 %/V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
PSRR / Ripple Rejection (Typ): 78 dB
Voltage Regulation Accuracy: 3 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  25: $0.38
  100: $0.32
  250: $0.27
  500: $0.23
  1,000: $0.198
  2,000: $0.177

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBJ12CA
TVS Diodes - Transient Voltage Suppressors 12volts ...
AVX
1: $0.59
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
RTD14012F
General Purpose Relays SPDT 16A 12VDC
TE Connectivity / P&B
1: $3.02
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
TPS54260DGQ
DC/DC Switching Regulators 3.5-60V 2.5A 2.5MHz Ste ...
Texas Instruments
1: $5.26
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $2.82
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
TPS62160DGKT
Switching Converters, Regulators & Controllers 3V- ...
Texas Instruments
1: $2.67
UE25BE5510H
USB Connectors MINI USB B
Amphenol Commercial Products
1: $0.57
742792063
EMI Filter Beads, Chokes & Arrays 60ohms @ 100Mhz
Wurth Electronics
1: $0.16


This product is also available in:
000000001