|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP6201EM5-L-1-8
Manufacturer Part #:

SP6201EM5-L-1-8

Manufacturer:

Description:
LDO Voltage Regulators Micropower, 200mA CMOS LDO Regulators
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 1.8 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.14 %
Series: SP6201
Dropout Voltage: 500 mV
Brand: Exar
Input Voltage MIN: 2.5 V
Line Regulation: 0.03 %/V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
PSRR / Ripple Rejection - Typ: 78 dB
Tradename: Sipex
Voltage Regulation Accuracy: 3 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP6201EM5L18/TR SP6201EM5-L-1-8/TR Reel In Stock $0.63 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2659ELT+T RF Amplifier 11,852
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,420
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
600S5R6BT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,932
600S100GT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,166
MCP4716A0T-E/CH Digital to Analog Converters - DAC 4,285
600S101JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,312
CSD25310Q2 MOSFET 11,291
TUSB2077APT USB Interface IC 790
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
Real Time Availability
Stock:
1,707 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.469
100:
$0.295
$0.228
$0.194
$0.18
$0.171
$0.159

To add to a project, please Log In.

102200356 106889023 161494881 118299209 147914401 160615689 188492425 194352489 124235634 128534242 132862410 138397499 185877362 158646201 172067388 192403887 197847692Alternative Packaging