|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP6201EM5-G-3-3
Manufacturer Part #:

SP6201EM5-G-3-3

Manufacturer:

Description:
LDO Voltage Regulators Micropower, 200mA CMOS LDO Regulators
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: LDO Voltage Regulators
RoHS: No
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3.3 V
Output Current: 200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 0.14 %
Series: SP6201
Dropout Voltage: 500 mV
Brand: Exar
Input Voltage MIN: 2.5 V
Line Regulation: 0.03 %/V
Minimum Operating Temperature: - 40 C
Packaging: Bulk
PSRR / Ripple Rejection - Typ: 78 dB
Tradename: Sipex
Voltage Regulation Accuracy: 3 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP6201EM5G33/TR SP6201EM5-G-3-3/TR Reel Non-Stocked $0.19 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,505
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
BSS138 MOSFET 116,095
ADXL343BCCZ Accelerometers 2,396
ISO7221ADR Digital Isolators 7,533
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 466,486
PR2512FKG070R002L Current Sense Resistors - SMD 6,164
SFH615A-2 Transistor Output Optocouplers 6,539
FSQ500L Power Switch ICs - Power Distribution 5,646
403C11A16M00000 Crystals 1,277
Real Time Availability
Stock:
416 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 416 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.469
100:
$0.295
$0.228
$0.194
$0.18
$0.171
$0.159

To add to a project, please Log In.

102200356 160615689 172067388 197847692 147914401 188492425 128534242 106889023 158646201 161494881Alternative Packaging