United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 701-SP487ES-L
Manufacturer Part #:

SP487ES-L

Manufacturer:

Description: Buffers & Line Drivers Quad RS-485/RS-422 Line Drivers
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Exar
RoHS: RoHS Compliant Details
Supply Voltage (Max): 5.25 V
Supply Voltage (Min): 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-16
Interface: RS-422, RS-485
Logic Family: SP487
Logic Type: Quad Differential Line Drivers
Maximum Power Dissipation: 375 mW
Minimum Operating Temperature: - 40 C
Propagation Delay Time: 40 ns
Supply Current: 100 uA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
120 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $3.15
25: $2.39
100: $2.03
250: $1.71
500: $1.44
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPIC6B595DWRG4
Counter Shift Registers Power 8-Bit Shift
Texas Instruments
1: $1.37
1DM18
Basic / Snap Action / Limit Switches 10 A @ 277 VA ...
Honeywell
1: $5.44
EDLHW226D2R3R
Supercapacitors 22F 2.3V
Cornell Dubilier
1: $6.73
SN74LS00NSR
Gates (AND / NAND / OR / NOR) Quad 2-Input Positiv ...
Texas Instruments
1: $0.58
LM2903QDRQ1
Comparator ICs Auto Cat Dual Diff Comparator
Texas Instruments
1: $0.49
TN2404K-T1-E3
MOSFET 240V 0.2A 4.0Ohm
Vishay/Siliconix
1: $1.01
1.5KE250CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $1.03
TP0610T-G
MOSFET -60V 100hm
Supertex
1: $0.49
6S6/130V
Lamps 130V 6W
Chicago Miniature
1: $1.79