|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP485REP-L
Manufacturer Part #:

SP485REP-L

Manufacturer:

Description:
RS-485 Interface IC High-Fanout RS-485
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Brand: Exar
Function: Transceiver
Data Rate: 5 Mb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Duplex: Half Duplex
Pd - Power Dissipation: 1000 mW
Product: RS-485 Transceivers
Series: SP485
Shutdown: Shutdown
Factory Pack Quantity: 50
Tradename: Sipex
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232CDR RS-232 Interface IC 9,129
MC78M05CDTRKG Linear Voltage Regulators 18,906
22-27-2031 Headers & Wire Housings 25,276
1555C2F22GY Electrical Enclosures 223
SN65HVD22P RS-485 Interface IC 1,643
SR205C104KAA Multilayer Ceramic Capacitors MLCC - Leaded 18,033
ABLS-25.000MHZ-B4-F-T Crystals 1,191
2027-07-SM-RP-LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 647
SR302C104KAA Multilayer Ceramic Capacitors MLCC - Leaded 1,256
AZ1117D-3.3TRE1 LDO Voltage Regulators 867
Real Time Availability
Stock:
887 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$0.969
100:
$0.744
500:
$0.658
$0.519
$0.459
$0.442
$0.408

To add to a project, please Log In.

170364189 163012769 102315830 146935661 147914401 105083470 140256643 197847692