|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP3494CN-L
Manufacturer Part #:

SP3494CN-L

Manufacturer:

Description:
RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half
Share |
Manufacturer: Exar
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Brand: Exar
Function: Transceiver
Data Rate: 2.5 Mb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3.3 V
Operating Supply Current: 1000 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Output Current: 1 uA
Output Voltage: 3 V
Pd - Power Dissipation: 600 mW
Product: RS-422/RS-485 Transceivers
Series: SP3494
Shutdown: Shutdown
Factory Pack Quantity: 98
Tradename: Sipex
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP3494CN-L/TR SP3494CN-L/TR Reel Non-Stocked $0.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
151-201-RC Circuit Board Hardware - PCB 25,637
MPZ2012S601A EMI Filter Beads, Chips & Arrays 56,196
B550C-13-F Schottky Diodes & Rectifiers 6,749
ERJ-6ENF1002V Thick Film Resistors - SMD 332,049
LPC1759FBD80,551 ARM Microcontrollers - MCU 652
ABM3-12.000MHZ-D2Y-T Crystals 4,481
598-8170-107F Standard LEDs - SMD 41,482
LD1117AS33TR LDO Voltage Regulators 2,164
151-203-RC Circuit Board Hardware - PCB 62,022
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.08
10:
$1.68
100:
$1.30
500:
$1.14
$0.97
$0.904
$0.871
$0.838

To add to a project, please Log In.

197847692 147914401Alternative Packaging