Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-SP3232EBCP-L
Manufacturer Part #:

SP3232EBCP-L

Manufacturer:

Description: RS-232 Interface IC TRUE +3V-+5.5V RS-232
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 250 Kbps
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 0.3 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Function: Transceiver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of I/Os: 4
Number of Receivers: 2
Propagation Delay Time ns: 0.15 us
Series: SP3222EB/SP3232EB
Shutdown: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  25: $1.27
  100: $1.08
  250: $0.912
  500: $0.768
  1,000: $0.66
  2,000: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
20-101-1131
System-On-Modules - SOM RCM4200 RabbitCore- Module
Rabbit Semiconductor
1: $109.00
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
SR215E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.14
PE-52627NL
Fixed Inductors 330uH .9A
Pulse
1: $3.71
74HC574N,652
Flip Flops OCTAL D F/F POS-EDGE
NXP Semiconductors
1: $0.94
74HC138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
SN74HC574N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.29
DE21XKY220JA2BM01
Ceramic Disc Capacitors 22pF 5%
Murata Electronics
1: $0.42
TC1265-3.3VAT
Low Dropout Regulators - LDO 800mA Fixed Output
Microchip Technology
1: $1.06
5-104652-5
Board to Board & Mezzanine Connectors 50 POS SMT R ...
TE Connectivity / AMP
1: $10.00
104652-5
Board to Board & Mezzanine Connectors 50P SMT RECE ...
TE Connectivity / AMP
1: $10.17
140-50N5-220J-TB-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
2000: $0.02
291-3K-RC
Carbon Film Resistors - Through Hole 3Kohms 0.05
Xicon
1: $0.10
BC33825TA
Transistors Bipolar - BJT NPN 25V 800mA HFE/400
Fairchild Semiconductor
1: $0.22
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15

190643050