|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP2526A-2EN-L
Manufacturer Part #:

SP2526A-2EN-L

Manufacturer:

Description:
Power Switch ICs - Power Distribution 2-CH Active Low temp -40C to 85C
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Exar
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Exar
Number of Outputs: 2 Output
Current Limit: 1.25 A
On Resistance - Max: 100 mOhms
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Tube
Product: USB Power Distribution Switches
Series: SP2526A
Factory Pack Quantity: 98
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: Sipex
Type: High Side
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP2526A-2EN-L/TR SP2526A-2EN-L/TR Reel In Stock $0.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,384
CC2650EMK-4XS Daughter Cards & OEM Boards 23
BSN20BKR MOSFET 31,880
SMLA13BC8TT86 Standard LEDs - SMD 4,688
B82144F2224J000 Fixed Inductors 1,326
REF3030AIDBZR Voltage References 7,010
CM200C-32.768KDZF-UT Crystals 38,403
C2012X7T2E104M125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,699
74437346015 Fixed Inductors 693
BLM18HK102SN1D EMI Filter Beads, Chips & Arrays 8,245
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Exar

Manufacturer Part #:
Description:
Power Switch ICs - Power Distribution 3-5V USB PWR CNTRL SWITCH -40-85C

000000001Alternative Packaging