Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
701-SP1490EEN-L
Manufacturer Part #:

SP1490EEN-L

Manufacturer:

Description: RS-485 Interface IC RS485 no shutdown temp -40C to 85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 5 V
Supply Current: 900 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Function: Full Duplex
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: 0 C
Number of Drivers: 1
Number of Receivers: 1
Output Type: 3-State
Output Voltage: 3 V
Shutdown: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.28
  25: $1.83
  100: $1.65
  250: $1.59
  500: $1.53
  1,000: $1.31
  2,000: $1.13
  5,000: $0.977

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK212BBJ226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.70
DF50A-4P-1H(51)
Headers & Wire Housings 4P 1.0MM PITCH HDR R/A SMT
Hirose Connector
1: $1.00
DF50A-3P-1H(51)
Headers & Wire Housings 3P 1.0MM PITCH HDR R/A SMT
Hirose Connector
1: $0.93
DF50A-6P-1H(51)
Headers & Wire Housings 6P 1.0MM PITCH HDR R/A SMT
Hirose Connector
1: $1.18
LM22680MRE-ADJ/NOPB
DC/DC Switching Converters 2A STEP-DOWN VLTG REG
Texas Instruments
1: $3.82
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
1803358
Pluggable Terminal Blocks 3.81 10P HEADER 90DE
Phoenix Contact
1: $3.17
DAC2904Y/250
Digital to Analog Converters - DAC 14 Bit 125 MSPS ...
Texas Instruments
1: $27.04
G6B-1174P-US-DC24
General Purpose Relays High-Capacity SPST-NO 24VDC
Omron Electronics
1: $5.53
015402.5DR
Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154
Littelfuse
1: $1.60
1803277
Pluggable Terminal Blocks 3.81 2P HEADER 90DEG
Phoenix Contact
1: $0.64
dsPIC30F5011-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $9.01
L6384ED013TR
Power Driver ICs HV H-Bridge driver
STMicroelectronics
1: $1.82
FDMS8020
MOSFET 30V 42A 2.5mohms NCh PowerTrench MOSFET
Fairchild Semiconductor
1: $1.20
JS202011SCQN
Slide Switches DPDT SMT .3A
C&K Components
1: $0.52
FDMS8558S
MOSFET 25/12V Dual Cool PowerTrench MOSFET
Fairchild Semiconductor
1: $1.70
PIC24F16KA102-I/SS
16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEP ...
Microchip Technology
1: $2.73
ECS-120-18-23A-EN-TR
Standard Clock Oscillators 12MHz 18pF 50ppm -40C + ...
ECS
1: $1.13
BAV99WT-TP
Diodes - General Purpose, Power, Switching 150mA 7 ...
Micro Commercial Components (MCC)
1: $0.15

000000001