|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
701-SP1486EEN-L
Manufacturer Part #:

SP1486EEN-L

Manufacturer:

Description:
RS-422/RS-485 Interface IC 5V 15kV PROFIBUS RS485/RS422
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Brand: Exar
Function: Transceiver
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Supply Current: 300 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 450 mW
Series: SP1486E
Factory Pack Quantity: 98
Tradename: Sipex
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-SP1486EEN-L/TR SP1486EEN-L/TR Reel Non-Stocked Lead-Time 12 Weeks $0.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-PCBA Interface Modules 156
STM8S105C4T6 8-bit Microcontrollers - MCU 1,626
BS170FTA MOSFET 4,797
MCP1703T-3302E/MB LDO Voltage Regulators 5,454
MCP1703T-5002E/MB LDO Voltage Regulators 10,361
2220HC103KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,575
PBRC8.00HR50X000 Resonators 14,750
PGA103U Special Purpose Amplifiers 274
1N4148W-7-F Diodes - General Purpose, Power, Switching 270,626
SD103ASDM-7-F Schottky Diodes & Rectifiers 9,305
Real Time Availability
Stock:
153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.91
10:
$1.73
25:
$1.54
50:
$1.43
100:
$1.39
250:
$1.23
500:
$1.08
$0.793

To add to a project, please Log In.

197847692 147914401Alternative Packaging