Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
939-CLC3800ISO8X
Manufacturer Part #:

CLC3800ISO8X

Manufacturer:

Description: Video Amplifiers VIDEO AMP 3-CH 6dB 8.8mA 3-7V
Mouser Online Catalog Page 386, Mouser Online Catalog
PDF Page 386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Video Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 3 Channel
3 dB Bandwidth: 8.5 MHz
Supply Voltage - Max: 7 V
Supply Voltage - Min: 3 V
Supply Current: 8.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Exar
Product: Video Amplifiers
SNR: 68 dB
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.588
  25: $0.521
  50: $0.504
  100: $0.454
  250: $0.395
  500: $0.336
  1,000: $0.281
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.243
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
NMA0505SC
Isolated DC/DC Converters 5V to 5V 100mA Dual Outp ...
Murata Power Solutions
1: $8.76
NHD-2.7-12864UCY3
OLED Displays & Accessories OLED 128 x 64 Yellow 8 ...
Newhaven Display
1: $33.50
RDER72J104K8K1C11B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 6 ...
Murata Electronics
1: $1.05
MAX1932ETC+
Power Management Specialized 0.5% Accurate APD Bia ...
Maxim Integrated
1: $11.88
R82DC4100AA60J
Film Capacitors 63volts 1uF 5%
Kemet
1: $0.43
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
MMBF5461
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
PLP2-1000
LED Light Pipes Light Pipe Rigid 3mm
Bivar
1: $0.73
06031A360FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.30
BYV26E-TR
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.34
LM1117IMPX-5.0/NOPB
LDO Voltage Regulators 800mA LDO Linear Reg
Texas Instruments
1: $1.06
LMH6715MA/NOPB
Operational Amplifiers - Op Amps Dual Wideband Vid ...
Texas Instruments
1: $3.00
LM2660MX/NOPB
Voltage Regulators - Switching Regulators Switched ...
Texas Instruments
1: $1.62
OPA361AQDCKRQ1
Video Amplifiers AC 3V Video Amp
Texas Instruments
1: $1.33
LM7171BIN/NOPB
Operational Amplifiers - Op Amps Hi-Spd Hi-Output ...
Texas Instruments
1: $3.05
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.59
PMBFJ309,215
Transistors RF JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.39
BFT92,215
Transistors RF Bipolar PNP 25MA 15V 5GHZ
NXP Semiconductors
1: $0.61
SA602AD/01,118
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.99


197847692 121307804 147914401 191240708 167472605 154451526