|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
939-CDK8307BILP64
Manufacturer Part #:

CDK8307BILP64

Manufacturer:

Description:
Analog to Digital Converters - ADC A/D CONVERTER 8-BIT 40MSPS 280mW
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-64
Resolution: 12 bit, 13 bit
Number of Channels: 8 Channel
Sampling Rate: 40 MS/s
Input Type: Differential
Interface Type: Serial, SPI
Architecture: Pipeline
Reference Type: Internal
SNR - Signal to Noise Ratio: 72.2 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: CDK8307
Packaging: Tray
Brand: Exar
Number of Converters: 8 Converter
Pd - Power Dissipation: 280 mW
Product: Analog to Digital Converters
Reference Voltage: 900 mV
Factory Pack Quantity: 260
Tradename: Cadeka
Unit Weight: 0.007277 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$31.07

To add to a project, please Log In.

121204702 197847692 147914401 146129527